Riello 160 → 294V ac Input Stand Alone Uninterruptible Power Supply, 1500VA (1.05kW), Dialog Vision
- RS Stock No.:
- 121-403
- Mfr. Part No.:
- DVT 1500/RS
- Brand:
- Riello
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£242.74
(exc. VAT)
£291.29
(inc. VAT)
- RS Stock No.:
- 121-403
- Mfr. Part No.:
- DVT 1500/RS
- Brand:
- Riello
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riello | |
Model | Dialog Vision | |
Power Rating | 1.05kW | |
VA Rating | 1500VA | |
Output Voltage | 230V | |
Input Voltage | 160 → 294V ac | |
Mounting Type | Stand Alone | |
Number of Outlets | 4 | |
Type | Line Interactive | |
Length | 235mm | |
Width | 160mm | |
Depth | 425mm | |
Select all | ||
---|---|---|
Brand Riello | ||
Model Dialog Vision | ||
Power Rating 1.05kW | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 160 → 294V ac | ||
Mounting Type Stand Alone | ||
Number of Outlets 4 | ||
Type Line Interactive | ||
Length 235mm | ||
Width 160mm | ||
Depth 425mm | ||