Tente Yellow PUR Corrosion Resistant, Sealed Trolley Wheel, 1400kg
- RS Stock No.:
- 471-124
- Mfr. Part No.:
- FTX 140X60-Ø12 NL65
- Brand:
- Tente
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-124
- Mfr. Part No.:
- FTX 140X60-Ø12 NL65
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 140mm | |
| Wheel Width | 60mm | |
| Bore Diameter | 12mm | |
| Tyre Type | Solid | |
| Load Capacity | 1400kg | |
| Tyre Material | PUR | |
| Hub Material | Cast Iron | |
| Features | Corrosion Resistant, Sealed | |
| Hub Bearing Type | Ball Bearing | |
| Bore Length | 65mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 140mm | ||
Wheel Width 60mm | ||
Bore Diameter 12mm | ||
Tyre Type Solid | ||
Load Capacity 1400kg | ||
Tyre Material PUR | ||
Hub Material Cast Iron | ||
Features Corrosion Resistant, Sealed | ||
Hub Bearing Type Ball Bearing | ||
Bore Length 65mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- FR
Support Wheel FTX
Support Wheel
Wheel centre made of cast iron, painted
Tread made of Polyurethane, casted
Wheel centre made of cast iron, painted
Tread made of Polyurethane, casted
Standards
EN 12533

Linde Compatible Wheels (FLT)
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.
