Guitel Hervieu Grey, Yellow Polyurethane Abrasion Resistant, Corrosion Resistant, Low Starting Resistance Trolley
- RS Stock No.:
- 400-075
- Mfr. Part No.:
- 23-514-200B20
- Brand:
- Guitel Hervieu
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£93.33
(exc. VAT)
£112.00
(inc. VAT)
Units | Per unit |
1 - 4 | £93.33 |
5 - 9 | £89.59 |
10 + | £87.73 |
- RS Stock No.:
- 400-075
- Mfr. Part No.:
- 23-514-200B20
- Brand:
- Guitel Hervieu
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RESISTHANE F wheels
Suitable for heavy loads, these castors have a high resistance to wear.
High-Resistance
Machined Mechanical Cast Iron Wheel
Polyurethane tyre
Symmetrical Hub with Enclosed Precision Ball Bearings.
Effortless Rolling
Machined Mechanical Cast Iron Wheel
Polyurethane tyre
Symmetrical Hub with Enclosed Precision Ball Bearings.
Effortless Rolling
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 1000kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, Corrosion Resistant, Low Starting Resistance |
Hub Bearing Type | Ball Bearing |
Bore Length | 60mm |
Colour | Grey, Yellow |
Related links
- Guitel Hervieu Black Non-Marking Trolley Wheel, 70kg
- Guitel Hervieu Black 150kg
- Guitel Hervieu Grey Corrosion Resistant Trolley Wheel, 700kg
- Guitel Hervieu Grey Corrosion Resistant, Low Starting Resistance Trolley
- Guitel Hervieu Grey 700kg
- Guitel Hervieu Black Low Starting Resistance 200kg
- Guitel Hervieu Grey Corrosion Resistant, Low Starting Resistance Trolley
- Guitel Hervieu Grey 300kg