Alpha Wire Multipair Industrial Cable, 4 Pairs, 0.382 mm², 22 AWG, Screened, 30m, Grey Sheath

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 30 Metre(s)

£448.19

(exc. VAT)

£537.83

(inc. VAT)

RS Stock No.:
832-4972
Mfr. Part No.:
78184
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

4

Cross Sectional Area

0.382 mm²

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

5.61mm

Outer Sheath Material

MPPE

Characteristic Impedance

69 Ω

Fire Behaviour

Halogen Free

Series

EcoCable Mini

Core Strands

19/0.16 mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

COO (Country of Origin):
US

EcoCable Mini 300 V Foil Shield, Multipair


Conductors: 4, White/Black, White/Brown, White/Red, White/Orange
Nominal Diameter: 0.221 inch (5.61 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/34
Insulation Thickness: 0.007 (0.18 mm)
22 AWG (0.382 mm²)
Jacket Colour: Slate