Alpha Wire Multipair Industrial Cable, 3 Pairs, 0.382 mm², 22 AWG, Screened, 30m, Grey Sheath
- RS Stock No.:
- 832-4969
- Mfr. Part No.:
- 78183 SL005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-4969
- Mfr. Part No.:
- 78183 SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.382 mm² | |
| American Wire Gauge | 22 AWG | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Shield Type | Foil | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 5.11mm | |
| Outer Sheath Material | MPPE | |
| Characteristic Impedance | 69 Ω | |
| Standards Met | CE, CSA, UL | |
| Fire Behaviour | Halogen Free | |
| Voltage Rating | 300 V | |
| Core Strands | 19/0.16 mm | |
| Series | EcoCable Mini | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.382 mm² | ||
American Wire Gauge 22 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Shield Type Foil | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 5.11mm | ||
Outer Sheath Material MPPE | ||
Characteristic Impedance 69 Ω | ||
Standards Met CE, CSA, UL | ||
Fire Behaviour Halogen Free | ||
Voltage Rating 300 V | ||
Core Strands 19/0.16 mm | ||
Series EcoCable Mini | ||
- COO (Country of Origin):
- US
EcoCable Mini 300 V Foil Shield, Multipair
Conductors: 3, White/Black, White/Brown, White/Red
Nominal Diameter: 0.201 inch (5.11 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/34
Insulation Thickness: 0.007 (0.18 mm)
22 AWG (0.382 mm²)
Jacket Colour: Slate
Nominal Diameter: 0.201 inch (5.11 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/34
Insulation Thickness: 0.007 (0.18 mm)
22 AWG (0.382 mm²)
Jacket Colour: Slate
