RS PRO Twisted Pair Multipair Industrial Cable, 9 Pairs, 0.76 mm², 22 AWG, Screened, 50m, Grey Sheath

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
812-4703
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Pairs

9

Cross Sectional Area

0.76 mm²

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

50m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Outer Diameter

11mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

7/0.254 mm

Standards Met

Euroclass Eca

COO (Country of Origin):
CN