Lapp Unitronic LiHCH Series Multipair Data Cable, 12 Pairs, 0.25 mm², Screened, 24 AWG, Screened Shield, LiHCH Cable
- RS Stock No.:
- 807-9196
- Mfr. Part No.:
- 0038412
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-9196
- Mfr. Part No.:
- 0038412
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 12 | |
| Cross Sectional Area | 0.25 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Shield Type | S/UTP | |
| Sheath Colour | Grey | |
| Cable Type | LiHCH | |
| Outer Diameter | 11.5mm | |
| Series | Unitronic LiHCH | |
| Voltage Rating | 250 V | |
| Standards Met | IEC60332-1 | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 12 | ||
Cross Sectional Area 0.25 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Shield Type S/UTP | ||
Sheath Colour Grey | ||
Cable Type LiHCH | ||
Outer Diameter 11.5mm | ||
Series Unitronic LiHCH | ||
Voltage Rating 250 V | ||
Standards Met IEC60332-1 | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
