Lapp UNITRONIC Series Data Cable, 1 Pairs, 2 Cores, 0.5 mm², Screened, 20 AWG, Screened Shield, FD CP Cable
- RS Stock No.:
- 807-9010
- Mfr. Part No.:
- 0030964
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£368.77
(exc. VAT)
£442.52
(inc. VAT)
- RS Stock No.:
- 807-9010
- Mfr. Part No.:
- 0030964
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 20 AWG | |
| Screened/Unscreened | Screened | |
| Shield Type | S/UTP | |
| Sheath Colour | Grey | |
| Cable Type | FD CP | |
| Outer Diameter | 5.9mm | |
| Outer Sheath Material | PUR | |
| Cable Shape | Twisted Pair | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | IEC60332-1 | |
| Fire Behaviour | Flame Retardant | |
| Shielded/Unshielded | Shielded | |
| Series | UNITRONIC | |
| Voltage Rating | 250 V | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 1 | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 20 AWG | ||
Screened/Unscreened Screened | ||
Shield Type S/UTP | ||
Sheath Colour Grey | ||
Cable Type FD CP | ||
Outer Diameter 5.9mm | ||
Outer Sheath Material PUR | ||
Cable Shape Twisted Pair | ||
Minimum Operating Temperature -40°C | ||
Standards Met IEC60332-1 | ||
Fire Behaviour Flame Retardant | ||
Shielded/Unshielded Shielded | ||
Series UNITRONIC | ||
Voltage Rating 250 V | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
LAPP Data Cable, PUR Sheath Material, Flame-Retardant - UNITRONIC Series - 0030964
Keep information and commands flowing reliably to and from your equipment with this data cable from LAPP. Its twisted-pair design means it's flexible, so you can install it in awkward areas without a hitch. A durable PUR sheath protects the conductors from abrasion and wear to stand up to use in demanding environments. It has a tinned copper braid shield that cuts out EMI to keep your signals strong.
Features & Benefits
• Compact outer diameter of 6.2mm to fit into tight spaces
• Suitable for use in harsh settings, thanks to its wide operating temperature range of -40°C to +80°C
• Suitable for use in harsh settings, thanks to its wide operating temperature range of -40°C to +80°C
Applications
• Industrial automation equipment
• Factories
• Chemical processing plants
• Factories
• Chemical processing plants
Is this data cable flame-retardant?
Yes, its flame-retardant construction makes it a safe bet in the event of a fire.

