Lapp UNITRONIC Series Data Cable, 1 Pairs, 2 Cores, 0.25 mm², Screened, 24 AWG, Screened Shield, FD CP Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£241.95

(exc. VAT)

£290.34

(inc. VAT)

RS Stock No.:
807-9007
Mfr. Part No.:
0030962
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

1

Cross Sectional Area

0.25 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Shield Type

S/UTP

Sheath Colour

Grey

Cable Type

FD CP

Outer Diameter

4.9mm

Outer Sheath Material

PUR

Cable Shape

Twisted Pair

Shielded/Unshielded

Shielded

Series

UNITRONIC

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Voltage Rating

250 V

COO (Country of Origin):
DE