Lapp UNITRONIC Series Data Cable, 6 Pairs, 12 Cores, 0.25 mm², Screened, 24 AWG, Screened Shield, FD CP Cable

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£850.07

(exc. VAT)

£1,020.08

(inc. VAT)

RS Stock No.:
807-8950
Mfr. Part No.:
0030923
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Pairs

6

Cross Sectional Area

0.25 mm²

Number of Cores

12

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Shield Type

S/UTP

Sheath Colour

Grey

Cable Type

FD CP

Outer Diameter

9.3mm

Outer Sheath Material

PUR

Cable Shape

Twisted Pair

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

IEC60332-1

Series

UNITRONIC

COO (Country of Origin):
DE

LAPP Data Cable, 24AWG, Grey PUR Sheath Material - UNITRONIC Series - 0030923


When you need a reliable way to transmit data between your devices, choose this data cable from LAPP. Thanks to its braided tinned-copper shield, it's protected against EMI and achieves clear signal transmissions. It also has a twisted-pair design to minimise crosstalk, giving you a low-noise signal. The PUR sheath is resistant to oil, abrasion and wear, making this a reliable option for use in demanding industrial environments.

Features & Benefits


• Bare copper conductors are highly conductive for a reliable connection
• Broad operating temperature range of -40°C to +80°C for use in challenging environments

Applications


• Automated handling equipment
• Drag trains

What safety features does this cable have?


This cable is flame-retardant for safety in the event of a fire. It's also halogen-free, so it won't give off toxic fumes if it burns.