Lapp Multipair Industrial Cable, 10 Pairs, 0.14 mm², 26 AWG, Unscreened, 100m, Grey Sheath
- RS Stock No.:
- 608-4341
- Mfr. Part No.:
- 0035108
- Brand:
- Lapp
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£318.97
(exc. VAT)
£382.76
(inc. VAT)
- RS Stock No.:
- 608-4341
- Mfr. Part No.:
- 0035108
- Brand:
- Lapp
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lapp | |
Number of Pairs | 10 | |
Cross Sectional Area | 0.14 mm² | |
American Wire Gauge | 26 AWG | |
Screened/Unscreened | Unscreened | |
Length | 100m | |
Shield Type | U/UTP | |
Sheath Colour | Grey | |
Cable Type | LiYY | |
Outer Diameter | 8mm | |
Outer Sheath Material | PVC | |
Voltage Rating | 350 V | |
Core Strands | 0.14 mm² | |
Select all | ||
---|---|---|
Brand Lapp | ||
Number of Pairs 10 | ||
Cross Sectional Area 0.14 mm² | ||
American Wire Gauge 26 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Shield Type U/UTP | ||
Sheath Colour Grey | ||
Cable Type LiYY | ||
Outer Diameter 8mm | ||
Outer Sheath Material PVC | ||
Voltage Rating 350 V | ||
Core Strands 0.14 mm² | ||
- COO (Country of Origin):
- DE
Unitronic® LiYY (TP) Data Cable
From Lapp, this Unitronic LiYY (TP) have been developed from tried and tested VDE 0812 cables. This low-frequency data cable is well suited to instrumentation control, and are also used as electronic control and signal lines for computers and electronic control devices.
Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.
Features and Benefits
Fine wire or multi-strand flexible cord made from plain Cu wires
Cores stranded in twisted pairs (TP)
Pairs stranded in layers
PVC outer sheath
Flame-retardant
Applications
Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;
Process control devices
Measuring equipment
Computer systems
Accessories
Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.
560-678 is an M12 Skintop Click Cable Gland
475-091 is an M16 Skintop Click Cable Gland
475-136 is an M20 Skintop Click Cable Gland
475-132 is an M25 Skintop Click Cable Gland
560-688 is an M32 Skintop Click Cable Gland
Unitronic LiYY features a small bending radii for flexibility in installation, with a tough outer sheath. They are easy to install and work well under light mechanical or environmental stresses. Though they typically cannot be used outdoors without UV protection, they are suitable for use in dry or damp interiors.
Features and Benefits
Fine wire or multi-strand flexible cord made from plain Cu wires
Cores stranded in twisted pairs (TP)
Pairs stranded in layers
PVC outer sheath
Flame-retardant
Applications
Unitronic YY cables are suitable for a wide variety of industrial applications including control, measurement and regulation in manufacturing plants and automated production facilities. They are often used in;
Process control devices
Measuring equipment
Computer systems
Accessories
Unitronic cables must be used with accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.
560-678 is an M12 Skintop Click Cable Gland
475-091 is an M16 Skintop Click Cable Gland
475-136 is an M20 Skintop Click Cable Gland
475-132 is an M25 Skintop Click Cable Gland
560-688 is an M32 Skintop Click Cable Gland
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.