Lapp Data Cable, 2 Cores, 1 mm², Screened, 18, 50m, LiYCY Cable
- RS Stock No.:
- 280-4391
- Distrelec Article No.:
- 301-80-436
- Mfr. Part No.:
- 34802
- Brand:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-4391
- Distrelec Article No.:
- 301-80-436
- Mfr. Part No.:
- 34802
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 18 | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Sheath Colour | Grey | |
| Cable Type | LiYCY | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 18 | ||
Screened/Unscreened Screened | ||
Length 50m | ||
Sheath Colour Grey | ||
Cable Type LiYCY | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- RO
The Lapp UNITRONIC LIYCY 2X1 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It has 2 cores and 1 mm2 cross sectional area of the conductor. It has PVC sheath and is grey in colour.
For use in dry and damp interiors
Flame retardant
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Flame retardant
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
