Alpha Wire Multipair Industrial Cable, 4 Pairs, 0.23 mm², 24 AWG, Screened, 30m, Grey Sheath
- RS Stock No.:
- 195-3292
- Mfr. Part No.:
- 5264C SL005
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£98.71
(exc. VAT)
£118.45
(inc. VAT)
- RS Stock No.:
- 195-3292
- Mfr. Part No.:
- 5264C SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.23 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Shield Type | U/UTP | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 6.17mm | |
| Outer Sheath Material | PVC | |
| Characteristic Impedance | 86 Ω | |
| Standards Met | CE | |
| Fire Behaviour | Flame Retardant | |
| Voltage Rating | 300 V | |
| Series | XTRA-GUARD 1 | |
| Core Strands | 7/0.2 mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.23 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Shield Type U/UTP | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 6.17mm | ||
Outer Sheath Material PVC | ||
Characteristic Impedance 86 Ω | ||
Standards Met CE | ||
Fire Behaviour Flame Retardant | ||
Voltage Rating 300 V | ||
Series XTRA-GUARD 1 | ||
Core Strands 7/0.2 mm | ||
Approvals
UL2464; CSA AWM; UL VW-1 (Flame Test)

