Nexans Multipair Industrial Cable, 7 Pairs, 0.22 mm², 24 AWG, 100m, Screened Shield
- RS Stock No.:
- 192-3796
- Mfr. Part No.:
- G250-7/2-100M
- Brand:
- Nexans
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£408.94
(exc. VAT)
£490.73
(inc. VAT)
- RS Stock No.:
- 192-3796
- Mfr. Part No.:
- G250-7/2-100M
- Brand:
- Nexans
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Number of Pairs | 7 | |
| Cross Sectional Area | 0.22 mm² | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Shield Type | S/UTP | |
| Sheath Colour | Grey | |
| Outer Diameter | 7.1mm | |
| Outer Sheath Material | PVC | |
| Voltage Rating | 250 V | |
| Core Strands | 7/0.2 mm | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Number of Pairs 7 | ||
Cross Sectional Area 0.22 mm² | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Shield Type S/UTP | ||
Sheath Colour Grey | ||
Outer Diameter 7.1mm | ||
Outer Sheath Material PVC | ||
Voltage Rating 250 V | ||
Core Strands 7/0.2 mm | ||
- COO (Country of Origin):
- FR
G250 multi-pair cables, shielded with braiding
These shielded multi-pair cables allow for flexible connections for low currents in many electronic and IT applications that require protective screening against interference.

