Alpha Wire Multipair Industrial Cable, 5 Pairs, 0.09 mm², Screened, 28 AWG, Aluminium/Mylar Tape Shield
- RS Stock No.:
- 187-2009
- Mfr. Part No.:
- 3475C SL005
- Brand:
- Alpha Wire
Discontinued
- RS Stock No.:
- 187-2009
- Mfr. Part No.:
- 3475C SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 5 | |
| Cross Sectional Area | 0.09 mm² | |
| American Wire Gauge | 28 AWG | |
| Screened/Unscreened | Screened | |
| Shield Type | Aluminium/Mylar Tape | |
| Sheath Colour | Grey | |
| Outer Diameter | 6.93mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Twisted Pair | |
| Voltage Rating | 300 V | |
| Core Strands | 7/36 AWG | |
| Shielded/Unshielded | Shielded | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 5 | ||
Cross Sectional Area 0.09 mm² | ||
American Wire Gauge 28 AWG | ||
Screened/Unscreened Screened | ||
Shield Type Aluminium/Mylar Tape | ||
Sheath Colour Grey | ||
Outer Diameter 6.93mm | ||
Outer Sheath Material PVC | ||
Cable Shape Twisted Pair | ||
Voltage Rating 300 V | ||
Core Strands 7/36 AWG | ||
Shielded/Unshielded Shielded | ||
- COO (Country of Origin):
- US
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
