Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 5 Pairs, 0.23 mm², Screened, 24 AWG, 30m, Screened Shield,
- RS Stock No.:
- 409-309
- Mfr. Part No.:
- 5495C SL005
- Brand:
- Alpha Wire
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£187.58
(exc. VAT)
£225.10
(inc. VAT)
- RS Stock No.:
- 409-309
- Mfr. Part No.:
- 5495C SL005
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 5 | |
| Cross Sectional Area | 0.23 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Shield Type | F/UTP | |
| Sheath Colour | Grey | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 6.81mm | |
| Outer Sheath Material | PVC | |
| Characteristic Impedance | 76 Ω | |
| Standards Met | CE | |
| Fire Behaviour | Fire Resistant | |
| Series | XTRA-GUARD 1 | |
| Voltage Rating | 300 V | |
| Core Strands | 7/0.2 mm | |
Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 5 | ||
Cross Sectional Area 0.23 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Shield Type F/UTP | ||
Sheath Colour Grey | ||
Cable Type Twisted Pair | ||
Outer Diameter 6.81mm | ||
Outer Sheath Material PVC | ||
Characteristic Impedance 76 Ω | ||
Standards Met CE | ||
Fire Behaviour Fire Resistant | ||
Series XTRA-GUARD 1 | ||
Voltage Rating 300 V | ||
Core Strands 7/0.2 mm | ||
- COO (Country of Origin):
- US
Xtra Guard 1 - Foil Shield
The Alpha Wire Xtra Guard 1 - Foil Shield is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES
Applications
High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control
Note
Xtra Guard™ is a registered trademark of Alpha Wire
Standards
IEC Flame ratings: IEC 60332-1 & -2, UL SUN RES
Approvals
UL, CSA
Approvals
UL2464; CSA AWM; UL VW-1 (Flame Test)

