Alpha Wire XTRA-GUARD 1 Series Multipair Industrial Cable, 3 Pairs, Screened, 22 AWG, 30m, Screened Shield, Twisted

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

£149.53

(exc. VAT)

£179.44

(inc. VAT)

RS Stock No.:
409-189
Mfr. Part No.:
5123C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

3

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

SF/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.93mm

Outer Sheath Material

PVC

Characteristic Impedance

70 Ω

Voltage Rating

300 V

Series

XTRA-GUARD 1

Core Strands

7/0.25 mm

Fire Behaviour

Fire Resistant

Standards Met

CE

RoHS Status: Not Applicable

COO (Country of Origin):
US