Belden Multipair Industrial Cable, 15 Pairs, 0.2 mm², 24 AWG, Screened, 152m, Chrome Sheath
- RS Stock No.:
- 382-655
- Mfr. Part No.:
- 9515 060500
- Brand:
- Belden
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 152 Metre(s)
£2,296.09
(exc. VAT)
£2,755.31
(inc. VAT)
- RS Stock No.:
- 382-655
- Mfr. Part No.:
- 9515 060500
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 15 | |
| Cross Sectional Area | 0.2 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 152m | |
| Shield Type | F/UTP | |
| Sheath Colour | Chrome | |
| Cable Type | Twisted Pair | |
| Outer Diameter | 10.6mm | |
| Outer Sheath Material | PVC | |
| Characteristic Impedance | 75 Ω | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7/32 | |
| Standards Met | Euroclass Eca | |
| Voltage Rating | 300 V | |
Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 15 | ||
Cross Sectional Area 0.2 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 152m | ||
Shield Type F/UTP | ||
Sheath Colour Chrome | ||
Cable Type Twisted Pair | ||
Outer Diameter 10.6mm | ||
Outer Sheath Material PVC | ||
Characteristic Impedance 75 Ω | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7/32 | ||
Standards Met Euroclass Eca | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- US
Belden Multipair Cable, 24 AWG, PVC sheath
Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.
These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).
These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.
Features and Benefits:
24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
Durable PVC insulation and laid up in twisted pairs
Tinned copper drain wire is provided for termination of the screen
Overall Beldfoil® shield offers 100% screening
Chrome-grey overall outer jacket
Durable PVC insulation and laid up in twisted pairs
Tinned copper drain wire is provided for termination of the screen
Overall Beldfoil® shield offers 100% screening
Chrome-grey overall outer jacket
Applications:
Computers
Instrumentation
Instrumentation
Why choose Belden?
With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.
What is twisted pair cabling and why use it?
Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.
Standards
UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)
Standards
UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)

