Belden Twisted Pair Data Cable, 5 Pairs, 0.25 mm², 24 AWG, Screened, 30m, Chrome Sheath
- RS Stock No.:
- 176-2079
- Mfr. Part No.:
- 8165 060100
- Brand:
- Belden
Discontinued
- RS Stock No.:
- 176-2079
- Mfr. Part No.:
- 8165 060100
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 5 | |
| Cross Sectional Area | 0.25 mm² | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Screened | |
| Length | 30m | |
| Shield Type | Tinned Copper Braid | |
| Sheath Colour | Chrome | |
| Cable Type | RS-232, RS-422 | |
| Outer Diameter | 10.414mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Twisted Pair | |
| Characteristic Impedance | 100 Ω | |
| Core Strands | 7/32 AWG | |
| Series | 8165 | |
| Shielded/Unshielded | Shielded | |
| Voltage Rating | 300 V | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 5 | ||
Cross Sectional Area 0.25 mm² | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Screened | ||
Length 30m | ||
Shield Type Tinned Copper Braid | ||
Sheath Colour Chrome | ||
Cable Type RS-232, RS-422 | ||
Outer Diameter 10.414mm | ||
Outer Sheath Material PVC | ||
Cable Shape Twisted Pair | ||
Characteristic Impedance 100 Ω | ||
Core Strands 7/32 AWG | ||
Series 8165 | ||
Shielded/Unshielded Shielded | ||
Voltage Rating 300 V | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
- COO (Country of Origin):
- US
Computer RS-232/422, Digital Audio Cable, 24 AWG stranded (7x32) tinned copper conductors, Datalene® insulation, twisted pairs individually Beldfoil® shielded + overall 100% Beldfoil® + tinned copper braid shield (65% coverage), drain wire, PVC jacket.
