RS PRO Black Twinaxial Cable, 3.1mm OD 25m, 62 Ω impedance
- RS Stock No.:
- 749-2487
- Brand:
- RS PRO
- RS Stock No.:
- 749-2487
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Length | 25m | |
| Characteristic Impedance | 62 Ω | |
| Attenuation | 13.9 dB/100m @ 50MHz, 19.8 dB/100m @ 100MHz, 2 dB/100m @ 1MHz, 2.8 dB/100m @ 2MHz, 4 dB/100m @ 5MHz, 5.6 dB/100m @ 10MHz, 8.4 dB/100m @ 20MHz | |
| Insulation Material | Foam PE | |
| Outer Diameter | 3.1mm | |
| Capacitance | 70 pF/m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Screened/Unscreened | Unscreened | |
| Velocity ratio | 73% | |
| Conductor Strand Type | Solid | |
| Core Strands | 1/0.37 mm | |
| Size of Strands | 0.37 mm | |
| Conductor Material | Bare Copper | |
| Cable Shape | Twinaxial | |
| Connector Type | Mini-DIN SCART | |
| Number of Strands | 1 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Length 25m | ||
Characteristic Impedance 62 Ω | ||
Attenuation 13.9 dB/100m @ 50MHz, 19.8 dB/100m @ 100MHz, 2 dB/100m @ 1MHz, 2.8 dB/100m @ 2MHz, 4 dB/100m @ 5MHz, 5.6 dB/100m @ 10MHz, 8.4 dB/100m @ 20MHz | ||
Insulation Material Foam PE | ||
Outer Diameter 3.1mm | ||
Capacitance 70 pF/m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Screened/Unscreened Unscreened | ||
Velocity ratio 73% | ||
Conductor Strand Type Solid | ||
Core Strands 1/0.37 mm | ||
Size of Strands 0.37 mm | ||
Conductor Material Bare Copper | ||
Cable Shape Twinaxial | ||
Connector Type Mini-DIN SCART | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
Dual Coaxial Cable
Dual coaxial
Dual Coaxial A / V Cable
Dimensions are designed for Mini-DIN connectors, SCART plugs (video) and audio connectors
