Bernstein 125 mm, Stainless Steel, Fine; Rounded, ESD Tweezers
- RS Stock No.:
- 834-8120
- Mfr. Part No.:
- 5-435
- Brand:
- Bernstein
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 834-8120
- Mfr. Part No.:
- 5-435
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Material | Stainless Steel | |
| Overall Length | 125 mm | |
| Point Type | Fine; Rounded | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
Select all | ||
|---|---|---|
Brand Bernstein | ||
Material Stainless Steel | ||
Overall Length 125 mm | ||
Point Type Fine; Rounded | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Bernstein ESD Plastic Tipped Tweezers
ESD safe precision tweezers with soft, conductive plastic tips for working on very sensitive assemblies and devices.
High stability and consistency
Anti-magnetic
Acid resistant
Interchangeable tips
Good heat resistance
Marked with part number on handle for quick identification of the right tool for the job
Anti-magnetic
Acid resistant
Interchangeable tips
Good heat resistance
Marked with part number on handle for quick identification of the right tool for the job
