Bernstein AG 130 mm, Stainless Steel, Wafer, Tweezers
- RS Stock No.:
- 834-8082
- Mfr. Part No.:
- 5-422
- Brand:
- Bernstein
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 834-8082
- Mfr. Part No.:
- 5-422
- Brand:
- Bernstein
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bernstein | |
Material | Stainless Steel | |
Overall Length | 130 mm | |
Point Type | Wafer | |
Anti-Magnetic | Yes | |
Solder Adhesion Resistant | Yes | |
Select all | ||
---|---|---|
Brand Bernstein | ||
Material Stainless Steel | ||
Overall Length 130 mm | ||
Point Type Wafer | ||
Anti-Magnetic Yes | ||
Solder Adhesion Resistant Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Bernstein Wafer Tweezers (SA)
Precision wafer tweezers manufactured from high grade steel for the positioning of flat and fine components such as breakable wafer, PCBs and LCDs.
Very smooth non-reflective surface
Stainless and Anti-magnetic (SA)
Knurled grip for precision placement
Marked with part number on handle for quick identification of the right tool for the job
Stainless and Anti-magnetic (SA)
Knurled grip for precision placement
Marked with part number on handle for quick identification of the right tool for the job