Knipex 160 mm, Steel, Bent, Tweezers
- RS Stock No.:
- 179-5642
- Mfr. Part No.:
- 92 95 90
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-5642
- Mfr. Part No.:
- 92 95 90
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Model Number | 92 95 90 | |
| Material | Steel | |
| Overall Length | 160 mm | |
| Point Type | Bent | |
Select all | ||
|---|---|---|
Brand Knipex | ||
Model Number 92 95 90 | ||
Material Steel | ||
Overall Length 160 mm | ||
Point Type Bent | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Knipex Tweezer
The Knipex tweezer has an overall length of 160mm. It is made of anti-magnetic nickel-plated steel. This cross-over tweezer has a fine serrated gripping surface.
Features and Benefits
• Gripping surfaces with fine transverse serration
• Handles with plastic attachment
• Net weight is 32g
• Pointed bent tips
• Handles with plastic attachment
• Net weight is 32g
• Pointed bent tips
Applications
• All purpose use
• For efficient clamping
• For holding small parts without finger pressure
• For efficient clamping
• For holding small parts without finger pressure
