Knipex 145 mm, Stainless Steel, Rounded, Tweezers
- RS Stock No.:
- 179-5630
- Mfr. Part No.:
- 92 72 45
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-5630
- Mfr. Part No.:
- 92 72 45
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Model Number | 92 72 45 | |
| Material | Stainless Steel | |
| Overall Length | 145 mm | |
| Point Type | Rounded | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
Select all | ||
|---|---|---|
Brand Knipex | ||
Model Number 92 72 45 | ||
Material Stainless Steel | ||
Overall Length 145 mm | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Round Tips Approx. 3.5 Mm Wide,Serrated Gripping Surfaces,Stainless,Anti-Magnetic
Universally Applicable
Straight Pattern
Wide, Round Tips
Serrated Handles
Model:
Round Tips, Approx. 3.5 Mm Wide
Knurled Gripping Surfaces
Non-Reflective Matt Finish
Stainless, Anti-Magnetic and Acid-Proof
Straight Pattern
Wide, Round Tips
Serrated Handles
Model:
Round Tips, Approx. 3.5 Mm Wide
Knurled Gripping Surfaces
Non-Reflective Matt Finish
Stainless, Anti-Magnetic and Acid-Proof
