Knipex 120 mm, Stainless Steel, Bent, ESD Tweezers

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-5622
Mfr. Part No.:
92 38 75 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Model Number

92 38 75 ESD

Material

Stainless Steel

Overall Length

120 mm

Point Type

Bent

Anti-Magnetic

Yes

ESD Safe

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Stainless,Anti-Magnetic,Acid-Proof,With Electrically Dissipative Coating With a Surface Resistance of 10^5 Ohm Bent,Sickel-Shaped Tips,Smooth Gripping Surfaces

Chrome Nickel Steel: Stainless, Anti-Magnetic (18/10), Very Popular Electronics Quality
Esd Coating: Non-Reflective Black, With A Surface Resistance of Approx. 10⁵ Ohm
Tips Non-Reflective Brushed
Gripping Surfaces Mattfinished For Optimum Grip
Chrome-Nickel-Steel, Stainless, Non-Magnetic
Model:
Sickel-Shaped Tips
Smooth Gripping Surfaces