Knipex 105 mm, Stainless Steel, Tweezers
- RS Stock No.:
- 179-5620
- Mfr. Part No.:
- 92 34 28
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-5620
- Mfr. Part No.:
- 92 34 28
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Model Number | 92 34 28 | |
| Material | Stainless Steel | |
| Overall Length | 105 mm | |
| Anti-Magnetic | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Model Number 92 34 28 | ||
Material Stainless Steel | ||
Overall Length 105 mm | ||
Anti-Magnetic Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Knipex Tweezer
The Knipex tweezer has an overall length of 105mm. It is made of anti-magnetic stainless steel. These precision tweezers have a needle pointed shape.
Features and Benefits
• Extra fine, bent tips
• Net weight is 12g
• Non-reflective surface
• Resistant to acid
• Smooth gripping surfaces
• Net weight is 12g
• Non-reflective surface
• Resistant to acid
• Smooth gripping surfaces
Applications
• For ultra fine mounting work
