RS PRO 120 mm, Stainless Steel, Bent; Flat; Rounded, Tweezers
- RS Stock No.:
- 136-9855
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9855
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | R5741.S | |
| Material | Stainless Steel | |
| Overall Length | 120 mm | |
| Point Type | Bent; Flat; Rounded | |
| Anti-Magnetic | No | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number R5741.S | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Point Type Bent; Flat; Rounded | ||
Anti-Magnetic No | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
