Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-9852
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | 253040 | |
| Material | Carbon Steel | |
| Overall Length | 125 mm | |
| Point Type | Serrated | |
| ESD Safe | No | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number 253040 | ||
Material Carbon Steel | ||
Overall Length 125 mm | ||
Point Type Serrated | ||
ESD Safe No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
RS Pro Stripping Tweezers
Stripping Tweezers for coated wires. Lightweight, economic design with serrated handle for better grip and control. Ideal for or rapid use on wires up to 0.6 mm in diameter
Features and Benefits
Cutting capacity of 22 AWG
Serrated grip handles
Sawtooth point
Carbon steel construction
Serrated grip handles
Sawtooth point
Carbon steel construction
Application Information
Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.
