Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9828
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Titanium | |
| Overall Length | 155 mm | |
| Orientation | Bent | |
| Point Type | Serrated | |
| Tip Size | Fine | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Titanium | ||
Overall Length 155 mm | ||
Orientation Bent | ||
Point Type Serrated | ||
Tip Size Fine | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
