RS PRO 120 mm, Stainless Steel, Bent; Grooved, Tweezers
- RS Stock No.:
- 136-9802
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-9802
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Model Number | 578B2.SA | |
Material | Stainless Steel | |
Overall Length | 120 mm | |
Point Type | Bent; Grooved | |
Anti-Magnetic | Yes | |
Anti-Acid | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Model Number 578B2.SA | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Point Type Bent; Grooved | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
RS Pro Component Positioning Tweezers
RS Pro Component Positioning Tweezers specially designed for use with delicate applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Component Positioning Tweezers are anti-magnetic, anti-acid stainless steel.
Features and Benefits
Anti- Acid/ Anti-magnetic stainless steel
Serrated Handles
Various lengths available
Application Information
RS Pro component positioning tweezers are ideal for Electronic and Medical applications.
Anti-Acid - Anti-Magnetic