Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9736
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | 73MZ.SA | |
| Material | Stainless Steel | |
| Overall Length | 50 mm | |
| Point Type | Fine | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Maximum Temperature | +350°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number 73MZ.SA | ||
Material Stainless Steel | ||
Overall Length 50 mm | ||
Point Type Fine | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
Maximum Temperature +350°C | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
