Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9719
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Carbon Steel | |
| Overall Length | 160 | |
| Anti-Magnetic | No | |
| Anti-Acid | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Carbon Steel | ||
Overall Length 160 | ||
Anti-Magnetic No | ||
Anti-Acid No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
