Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-9706
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Overall Length | 135 | |
| Anti-Magnetic | No | |
| Anti-Acid | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Overall Length 135 | ||
Anti-Magnetic No | ||
Anti-Acid Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
RS Pro High Precision Tweezers
RS Pro high precision style tweezers specially handcrafted to perfect tip symmetry and balance. With polished edges, superior non-scratch/antiglare satin finish. Offering many high precision tweezers in different materials, for comfortable and precision handling of electronic components.
Features and Benefits
Comfortable and precision handling
Tip symmetry and balance
Anti-Acid materials
Tip symmetry and balance
Anti-Acid materials
Application Information
Typical applications in the electronics industry, watchmakers, jewelers, crafts, laboratory and medical applications.
