ideal-tek 110 mm, Titanium, Tweezers
- RS Stock No.:
- 136-7316
- Mfr. Part No.:
- 5.TA.0
- Brand:
- ideal-tek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7316
- Mfr. Part No.:
- 5.TA.0
- Brand:
- ideal-tek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ideal-tek | |
Model Number | 5.TA | |
Material | Titanium | |
Overall Length | 110 mm | |
Tip Size | Fine | |
Anti-Magnetic | Yes | |
Select all | ||
---|---|---|
Brand ideal-tek | ||
Model Number 5.TA | ||
Material Titanium | ||
Overall Length 110 mm | ||
Tip Size Fine | ||
Anti-Magnetic Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
High Precision Titanium Tip Tweezers
High precision tweezers manufactured from grade 1 titanium with a superior finish. Specially designed for electronic, medical and scientific applications, where good corrosion resistance and relatively low density are required. Offering high ductility and strength to weight ratio in various industrial environments.
Features and Benefits
Non-magnetisable
Corrosion resistance to most chemicals, salts and acids
Generally used where corrosion resistance and toughness are primary requirements
Non-ferrous alloy type TA
Good cold formability, high ductility
Corrosion resistance to most chemicals, salts and acids
Generally used where corrosion resistance and toughness are primary requirements
Non-ferrous alloy type TA
Good cold formability, high ductility
Application Information
Typical applications include handling of components in cleaning and chemical processes, histology, biology, medicine and surgery. Also at high temperatures, air and marine environments.
Anti-Magnetic