- RS Stock No.:
- 225-3122
- Mfr. Part No.:
- DSIGNAGESTND
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 225-3122
- Mfr. Part No.:
- DSIGNAGESTND
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Monitor Arm For 45 to 55" Screen Sizes, 80kg Capacity - DSIGNAGESTND
Need to present digital signage in your storefront? This monitor arm from StarTech.com secures and supports screens for effective visibility. It can handle display sizes between 45 and 55 inches, so it's widely compatible with standard equipment. For convenient installation, the stand's hook mounting style makes it easy to connect your monitor.
Organised connectionsThe stand's built-in holes let you group your cables to avoid trip hazards.
Reliable supportAs it handles loads up to 80kg, the arm holds heavy displays without strain.
Secure storageWith its lockable enclosure, the unit keeps equipment safe in busy and public environments.
Reliable supportAs it handles loads up to 80kg, the arm holds heavy displays without strain.
Secure storageWith its lockable enclosure, the unit keeps equipment safe in busy and public environments.
Broad base for stability
Resilient steel frame for impact protection and durability in harsh conditions
Tools included for easy assembly
Resilient steel frame for impact protection and durability in harsh conditions
Tools included for easy assembly
The StarTech.com digital signage stand provides a convenient and cost-effective way to communicate with clients. Engineered with a sleek and sturdy design, the portrait kiosk enclosure provides a secure mount for a 45in to 55in TV (with maximum weight of 176 lb./80 kg) that will attract and captivate passersby. The digital signage mount features durable construction which makes it ideal for commercial use, in environments such as trade shows and retail establishments. While many kiosks have a built-in display, the LCD advertising stand display allows you to repurpose an existing display or one of your choice. Built-in cable management keeps cables organized and hidden from view. The digital signage kiosk enclosure features a lockable cabinet for installing computer, media player or video extender.
FAQs
Built-in cabinet with lock protects your video equipment from theft and tampering
Heavy-duty steel TV mount supports up to 175 lb. (80 kg)
Hook-and-mount design for easy setup with VESA compliant TVs
Integrated cable management allows for clean installation
Display compatibility universal LCD/LED television mount supports LG, Samsung, Sony, sharp, others (screws/spacers incl) & VESA bracket hole patterns 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400
Heavy-duty steel TV mount supports up to 175 lb. (80 kg)
Hook-and-mount design for easy setup with VESA compliant TVs
Integrated cable management allows for clean installation
Display compatibility universal LCD/LED television mount supports LG, Samsung, Sony, sharp, others (screws/spacers incl) & VESA bracket hole patterns 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400
Can I use this monitor arm with curved displays?No, this stand is designed for use with flat screens only and doesn't support curved displays.
Mounting Options
Display Stand
Height Adjustment
No
Specifications
Attribute | Value |
---|---|
Mounting Surface | Floor |
Number of Displays Supported | 1 |
Product Type | Mobile TV Stand |
Maximum Screen Size | 55in |
VESA Configurations | 200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm |
Extension Arm | No |
Maximum Load | 80kg |
Depth | 960mm |
Colour | Black |