Maxview Outdoor UHF TV Aerial MXR0012
- RS Stock No.:
- 697-4109
- Mfr. Part No.:
- MXR0012
- Brand:
- Maxview
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 697-4109
- Mfr. Part No.:
- MXR0012
- Brand:
- Maxview
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxview | |
Indoor/Outdoor | Outdoor | |
Supported Frequency Bands | UHF | |
Maximum Frequency | 860MHz | |
Minimum Frequency | 470MHz | |
Select all | ||
---|---|---|
Brand Maxview | ||
Indoor/Outdoor Outdoor | ||
Supported Frequency Bands UHF | ||
Maximum Frequency 860MHz | ||
Minimum Frequency 470MHz | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Digital TV Aerials
Digital TV aerials for weak signal areas
Receives all available digital Freeview & analogue channels
Optimised for digital quality vision and sound performance
Compact design for quick & easy installation
Can be mounted externally or in a loft space
Receives all available digital Freeview & analogue channels
Optimised for digital quality vision and sound performance
Compact design for quick & easy installation
Can be mounted externally or in a loft space