Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-6784
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Indoor/Outdoor | Indoor | |
| Supported Frequency Bands | UHF, VHF | |
| Maximum Frequency | 860MHz | |
| Minimum Frequency | 175MHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Indoor/Outdoor Indoor | ||
Supported Frequency Bands UHF, VHF | ||
Maximum Frequency 860MHz | ||
Minimum Frequency 175MHz | ||
