- RS Stock No.:
- 173-6450
- Mfr. Part No.:
- 174419-029
- Brand:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 173-6450
- Mfr. Part No.:
- 174419-029
- Brand:
- Johnson Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Supply Voltage | 27 V dc |
Action | Pull |
Coil Resistance | 55.1Ω |
Wire Size | 29AWG |