Wiha Tools 5 Shelf Trolley Trolley, 150kg Load
- RS Stock No.:
- 270-5191
- Mfr. Part No.:
- 44423
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-5191
- Mfr. Part No.:
- 44423
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Type | Trolley | |
| Load Capacity | 150kg | |
| Number of Levels | 5 | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Type Trolley | ||
Load Capacity 150kg | ||
Number of Levels 5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Wiha Tools workshop trolley is the mobile working due to roller runners, which can comfortably transport up to 150 kg of contents within the workshop. At the same time, the locks on the roller runners guarantee absolute stability and steadiness.
Easy access to the tools
Approved for use at 1000 V AC
Approved for use at 1000 V AC
