Bott Sheet Steel Wheeled

Subtotal (1 unit)*

£827.91

(exc. VAT)

£993.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£827.91

*price indicative

RS Stock No.:
660-951
Mfr. Part No.:
10403013.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Sheet Steel

Product Type

Trolley

Wheeled

Yes

Length

600mm

Width

6mm

Height

1150mm

Sub Type

Louvred Panel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott CNC panel trolley embodies exceptional functionality and durability, crafted to enhance your workshop's efficiency. Designed with a robust construction, it features central louvre panels that provide easy access to tools and essentials, making organisation effortless. The three-piece top tray is equipped with a mat, accommodating up to 24 tool blocks securely, offering both versatility and practicality. Its finish in RAL 7035 light grey and RAL 3004 crimson red adds a contemporary flair while ensuring longevity through a durable powder-coated surface. With dimensions of 1115mm in width, 600mm in depth, and 1150mm in height, this trolley not only supports heavy loads but also maintains a sleek profile that fits seamlessly into any workspace.

Constructed from sheet steel for enhanced strength and stability

Central louvre panels allow for efficient tool storage and quick access

Three piece top tray with mat optimises tool organisation capacities

Supports up to 24 tool blocks, maximising storage efficiency

Durable powder coated finish ensures long lasting protection against wear

Attractive dual colour design combines practicality with modern aesthetics

Compact dimensions allow for easy manoeuvrability in confined workspaces

Related links