Bott 7 Drawer Steel Wheeled
- RS Stock No.:
- 660-715
- Mfr. Part No.:
- 16927128.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,186.71
(exc. VAT)
£1,424.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,186.71 |
*price indicative
- RS Stock No.:
- 660-715
- Mfr. Part No.:
- 16927128.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1050mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1050mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is a versatile storage solution designed for efficient organisation in any workspace. Crafted with a robust, fully welded steel housing, this trolley boasts an innovative design featuring seven 100% extension drawers and an independent cupboard section for optimal storage. The top tray, complete with a mat, enhances convenience, making it an ideal choice for workshops and maintenance areas. With excellent mobility provided by 125mm diameter castors, this trolley easily manoeuvres to where it's needed. Finished in premium powder coat paint in both light grey and anthracite grey, it not only provides aesthetic appeal but also ensures durability for demanding environments.
Robust steel construction guarantees durability
Seven drawers with a variety of heights cater to different storage needs
Independent cupboard section features a reinforced door and a galvanised steel shelf
Top tray with mat offers a dedicated space for tools and equipment
Highly mobile with 125mm castors for easy transport
Available in attractive and hard wearing light grey and anthracite grey finishes
Drawer load capacities support heavy duty usage with ease
