Subtotal (1 unit)*
£1,069.05
(exc. VAT)
£1,282.86
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,069.05 |
*price indicative
- RS Stock No.:
- 660-672
- Mfr. Part No.:
- 16927125.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1050mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1050mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed for efficient organisation and transportation of tools and materials, featuring a robust, fully welded steel construction. It comprises six drawers and a cupboard section, providing ample storage space with a variety of drawer heights to accommodate diverse items. The trolley is equipped with push-pull handles and 125mm diameter castors for easy mobility, making it an ideal solution for busy workshops. Finished in a durable powder coat in light grey, it offers an aesthetically pleasing and functional storage solution tailored for professional environments. With a weight capacity of up to 50kg per drawer and 75kg for the shelf, this trolley stands up to the demands of everyday use.
Six drawers with varied heights for flexible storage options
Durable powder coated finish enhances longevity and resist wear
Reinforced cupboard section with a galvanised steel shelf for added strength
Heavy duty construction supports significant weight loads, making it ideal for tool storage
125mm castors facilitate smooth and easy mobility
Designed with independent storage sections to keep items organised and secure
Includes push pull handles for improved manoeuvrability
