Bott Steel Wheeled

Subtotal (1 unit)*

£758.42

(exc. VAT)

£910.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£758.42

*price indicative

RS Stock No.:
660-576
Mfr. Part No.:
16927140.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Wheeled

Yes

Length

6mm

Width

1050mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley with double cupboard & lino top is designed to enhance organisation and efficiency in any workspace. Its robust, fully welded steel housing features dual independent storage sections, making it an ideal solution for keeping tools and materials neatly segregated. Lightweight yet sturdy castors provide effortless mobility, while the double cupboard comes with reinforced doors and two galvanised steel shelves, capable of holding up to 75kg each. Finished in a durable powder coat in gentian blue and light grey, this trolley combines practicality with a sleek appearance, measuring 1050x600x980mm to fit comfortably in various environments.

Double cupboard section provides ample storage with easy access

Robust steel construction ensures long lasting durability

Lightweight 125mm castors allow for effortless manoeuvrability

Reinforced doors offer added security and protection for stored items

Galvanised steel shelves maintain strength and support heavy loads

Finished in high quality powder coat paint for a stylish appearance

Compact dimensions fit seamlessly in confined spaces while maximizing storage

Designed for versatility, suitable for maintenance and workshop environments

Related links