Bott 7 Drawer Wheeled Trolley, Steel
- RS Stock No.:
- 660-278
- Mfr. Part No.:
- 16927158.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,351.92
(exc. VAT)
£1,622.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,351.92 |
*price indicative
- RS Stock No.:
- 660-278
- Mfr. Part No.:
- 16927158.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1300mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1300mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is expertly designed to streamline your workspace organisation and efficiency. Featuring a robust, fully welded steel housing, this trolley incorporates seven drawers with 100% extension and blocking features to ensure safe, convenient access to tools and equipment. The independent storage sections, coupled with a top tray lined with matting, provide ample space for various maintenance supplies, making it an invaluable asset for busy workshops or maintenance areas. Convenient push-pull handles and 125mm diameter castors allow for effortless mobility, while the durable powder-coated finish in light grey adds a contemporary touch.
Sturdy construction with fully welded steel housing for enhanced durability
Features seven drawers in varying heights for adaptable storage solutions
Drawers have a load capacity of up to 50 kg, suitable for heavy tools
Top tray with mat ensures secure placement of items and enhances usability
Independent storage sections optimally organise tools and supplies
125mm diameter castors provide smooth mobility across diverse surfaces
Elegant powder coated finish in RAL 7035 light grey for modern aesthetics
Cupboard section includes a single reinforced door and a galvanised steel shelf
