Subtotal (1 unit)*
£1,464.37
(exc. VAT)
£1,757.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,464.37 |
*price indicative
- RS Stock No.:
- 659-974
- Mfr. Part No.:
- 16927100.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed for efficiency and organisation in any workspace. This robust trolley boasts a fully welded steel housing with independent storage sections, making it ideal for keeping tools and equipment neatly arranged. With ten drawers, each featuring 100% extension and drawer blocking, it ensures quick and easy access to your essentials. The trolley's durable powder-coated finish in a striking combination of light grey and crimson red not only enhances its aesthetic appeal but also provides added protection against wear and tear. Measuring 1050mm in width, 600mm in depth, and 980mm in height, this trolley is compact yet spacious, perfectly suited for busy environments where space is at a premium.
Fully welded steel construction ensures durability and stability
Independent storage sections help organise tools and equipment more efficiently
Drawer load capacity of 50kg supports a wide range of items
Striking powder coated surface in RAL 3004 crimson red and RAL 7035 light grey enhances aesthetic appeal
Compact dimensions make it suitable for various workspaces, even where space is limited
125mm diameter castors provide easy manoeuvrability across different surfaces
Versatile drawer configuration accommodates various storage needs
