Bott Wheeled Trolley, Steel
- RS Stock No.:
- 659-861
- Mfr. Part No.:
- 16927140.16
- Brand:
- Bott
Subtotal (1 unit)*
£758.42
(exc. VAT)
£910.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £758.42 |
*price indicative
- RS Stock No.:
- 659-861
- Mfr. Part No.:
- 16927140.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to streamline organisation and enhance workspace efficiency. With a robust, fully welded steel construction, the trolley features a double cupboard with reinforced doors and two galvanised steel shelves, capable of supporting up to 75kg per shelf. Its compact dimensions of 1050mm wide, 600mm deep, and 980mm high make it an ideal fit for any workshop or maintenance area. The light grey powder coat finish adds durability while maintaining a professional appearance. Equipped with push-pull handles and 125mm diameter castors, the trolley ensures ease of mobility, allowing users to move equipment with minimal effort. Perfect for anyone seeking a reliable storage solution for tools and equipment.
Double cupboard section provides ample storage space with reinforced doors
Galvanised steel shelves support heavy items with a load capacity of 75kg each
Robust, welded steel construction ensures long lasting durability
Light grey powder coated finish resists scratches and wear
Convenient push pull handles enhance mobility in tight spaces
125mm diameter castors facilitate easy movement across various surfaces
Compact dimensions allow for versatile placement in workshops or garages
Integrated drawer load capacity of 50kg ensures additional storage options
Designed to withstand frequent use while retaining a sleek appearance
