Subtotal (1 unit)*
£608.72
(exc. VAT)
£730.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £608.72 |
*price indicative
- RS Stock No.:
- 659-802
- Mfr. Part No.:
- 16927142.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1050mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1050mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is an essential tool designed to enhance efficiency in any workspace. With its robust fully welded steel housing, this trolley features an intelligent layout with double independent storage sections and push-pull handles for easy manoeuvrability. Equipped with a top tray and mat for secure surface use, the trolleys double cupboard boasts reinforced twin doors and two galvanised steel shelves, perfectly capable of supporting load requirements up to 75kg per shelf. Finished in a striking powder coat paint, it comes in a sophisticated crimson red with light grey accents, ensuring both durability and style. Its compact dimensions (1050x550x965mm) make it suitable for various environments, while a substantial gross weight of 62.98kg conveys a sturdy, reliable structure constructed for everyday use.
Comprises a robust, fully welded steel housing ensuring long lasting durability
Designed with double, independent storage sections for efficient organisation
Includes push pull handles for easy and flexible manoeuvring
Features a spacious top tray and mat providing practical workspace utilisation
Offers twin, reinforced doors for secure storage access
Houses galvanised steel shelves with a generous load capacity of 75kg each
Available in an appealing powder coat finish of crimson red and light grey
Compact dimensions allow it to fit within various spaces seamlessly
Significant gross weight indicating a solid, reliable construction
