Bott Wheeled Trolley, Steel

Subtotal (1 unit)*

£1,154.18

(exc. VAT)

£1,385.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,154.18

*price indicative

RS Stock No.:
659-103
Mfr. Part No.:
14026017.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Wheeled

Yes

Length

650mm

Width

1000mm

Height

1600mm

Sub Type

Louvred Panel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott heavy duty 6 louvre panel trolley offers a robust and efficient solution for orderly storage and transportation in workshop and industrial environments. Designed with a double-sided layout, this trolley accommodates a comprehensive 108-piece bin kit, allowing for optimal organisation of tools and components. The sturdy steel construction, featuring horizontal wall panels and a push/pull handle, ensures durability and ease of manoeuvrability. Finished in a weather-resistant powder coat paint in RAL 7035 light grey, this trolley not only withstands the rigours of a busy workspace but also provides a tidy, professional appearance while boasting ample storage capabilities with its dimensions of 1000x650x1600mm.

Heavy duty steel construction guarantees strength and longevity

Double sided design maximises storage and accessibility

Includes a versatile 108 piece bin kit for organised storage

Smooth rolling 125mm diameter castors ensure easy transport

Weather resistant powder coat finish in light grey for clean aesthetics

Dimensions of 1000x650x1600mm offer ample workspace storage

Horizontal wall panels provide additional support for large items

Related links