Subtotal (1 unit)*
£1,517.57
(exc. VAT)
£1,821.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,517.57 |
*price indicative
- RS Stock No.:
- 658-882
- Mfr. Part No.:
- 16927153.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300 mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300 mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to enhance your workspace efficiency with its robust and practical features. Ideal for workshops and maintenance environments, this trolley boasts a sturdy, fully welded steel housing that ensures long-lasting durability. Its six drawers offer 100% extension capability, providing easy access to tools and supplies, while the independent storage sections are perfect for organising your essentials. The durable powder-coated finish not only enhances its aesthetic appeal but also allows for easy cleaning, making it a reliable choice for demanding work settings. With its optimum use of space, including a reinforced cupboard section and ample castor support, this trolley ensures that your workflow remains smooth and uninterrupted.
Independent storage sections allow for effective organisation
Durable powder coated finish enhances longevity and is easy to maintain
Robust steel housing offers exceptional durability and structural integrity
Versatile drawer configuration supports various load capacities to suit diverse needs
125mm diameter castors provide excellent mobility on various surfaces
Includes a sturdy cupboard section with a single reinforced door for secure storage
Sleek design available in crimson red and light grey for an elegant aesthetic

