Bott 7 Drawer Wheeled Trolley, Steel
- RS Stock No.:
- 658-876
- Mfr. Part No.:
- 16927156.24
- Brand:
- Bott
Subtotal (1 unit)*
£1,599.65
(exc. VAT)
£1,919.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,599.65 |
*price indicative
- RS Stock No.:
- 658-876
- Mfr. Part No.:
- 16927156.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott maintenance trolley with 7 drawers and a cupboard is designed for efficient storage and easy access to tools and materials. Featuring a robust, fully welded steel housing, this trolley is built to withstand daily use in a workshop or maintenance environment. It comes equipped with push-pull handles and 100% extension drawers, ensuring smooth operation and optimal functionality. The trolleys durable powder-coated finish in light grey and crimson red, combined with a practical worktop in lino, makes it both aesthetically pleasing and functional. This trolley is ideal for professionals seeking reliability and convenience in their workspace.
Robust steel housing ensures durability and longevity
7 drawers, including 6 with a load capacity of 50 kg, accommodate various tools
Cupboard section with a reinforced door provides additional secure storage
Finished in a resilient powder coat to withstand wear and tear
Equipped with 125mm diameter castors for mobility in any workspace
Galvanised steel shelf holds up to 75 kg for additional storage solutions
Stylish dual colour scheme enhances visual appeal in any environment
